-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F4324
|
Newark | Connector, Sma, Jack, 50 Ohm, Panel, Connector Type:Sma Coaxial, Connector Body Style:Straight Flanged Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Frequency Max:12.4Ghzrohs Compliant: Yes |Amphenol Rf 901-9204-CCSF Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9600 / $16.0200 | Buy Now |
DISTI #
ARF2076-ND
|
DigiKey | CONN SMA JACK STR 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
90 In Stock |
|
$15.0567 / $20.9400 | Buy Now |
DISTI #
70142280
|
RS | Connector, RF, SMA, Straight, Panel-Solder Jack, 4-Hole Flange, 50 Ohm | Amphenol RF 901-9204-CCSF RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$13.3100 / $22.2000 | RFQ |
DISTI #
AMR901-9204-CCSF
|
Heilind Electronics | JACK JACK | Americas - 0 in Stock |
|
$16.4531 / $16.6875 | Buy Now |
|
Onlinecomponents.com | RF Connector SMA Straight Jack Panel Mount Round Post 50 Ohm RoHS: Compliant |
42 In Stock |
|
$13.4100 / $18.8000 | Buy Now |
DISTI #
80305706
|
Verical | Conn SMA 0Hz to 12.4GHz 50Ohm Solder ST Flange Mount RCP Gold Over Nickel Min Qty: 3 Package Multiple: 1 Date Code: 2339 | Americas - 40 |
|
$21.8821 / $24.2268 | Buy Now |
DISTI #
901-9204-CCSF
|
TME | Socket, SMA, female, straight, 50Ω, soldering, PTFE, gold-plated Min Qty: 1 | 0 |
|
$15.4500 / $22.1800 | RFQ |
DISTI #
AMR901-9204-CCSF
|
Interstate Connecting Components | JACK JACK | 0 |
|
$16.4531 / $16.6875 | Buy Now |
|
Master Electronics | RF Connector SMA Straight Jack Panel Mount Round Post 50 Ohm RoHS: Compliant |
42 In Stock |
|
$13.4100 / $18.8000 | Buy Now |
DISTI #
57411.1
|
TestEquity LLC | Amphenol RF 901-9204-CCSF RF SMA Connector, Jack, Panel Mount, 4-Hole Flange, Round Post, 50 Ohm | 0 |
|
$16.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy