Part Details for 901-9209-ASF by Amphenol RF
Overview of 901-9209-ASF by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901-9209-ASF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F1323
|
Newark | Bulkhead Adapter, Sma Jack-Sma Jack, Convert From Coax Type:Sma, Convert From Gender:Jack, Convert To Coax Type:Sma, Convert To Gender:Jack, Adapter Body Style:Straight Bulkhead Adapter, Impedance:50Ohm, Connector Type:Sma Coaxial Rohs Compliant: Yes |Amphenol Rf 901-9209-ASF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$27.5900 / $29.7100 | Buy Now |
DISTI #
84AC4059
|
Newark | Adapter, Sma Jack To Sma Jack, Bulkhead, 50 Ohm Rohs Compliant: Yes |Amphenol Rf 901-9209-ASF Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 285 |
|
$16.2400 / $19.2600 | Buy Now |
DISTI #
ARF1208-ND
|
DigiKey | CONN ADAPT JACK-JACK SMA 50 OHM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
245 In Stock |
|
$17.3944 / $24.2000 | Buy Now |
DISTI #
70142724
|
RS | SMA Adapter Jack-Jack 0.875 in. L x 0.312 in. Dia. (Hex), SMA Series | Amphenol RF 901-9209-ASF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 63 |
|
$27.5000 / $35.7100 | Buy Now |
DISTI #
AMR901-9209-ASF
|
Heilind Electronics | ADAPTER, SMA JACK TO SMA JACK, | Americas - 166 in Stock |
|
$26.7500 / $31.1452 | Buy Now |
|
Onlinecomponents.com | Conn SMA Adapter 0Hz to 12.4GHz 50Ohm ST Panel Mount RCP/RCP Gold Over Nickel RoHS: Compliant |
79 In Stock |
|
$17.7700 / $31.8900 | Buy Now |
DISTI #
901-9209-ASF
|
TME | Adapter, SMA female,both sides, Insulation: PTFE, 50Ω, -65÷165°C Min Qty: 1 | 0 |
|
$27.9300 / $39.9000 | RFQ |
DISTI #
AMR901-9209-ASF
|
Interstate Connecting Components | ADAPTER, SMA JACK TO SMA JACK, | 50 |
|
$26.7500 / $31.1452 | Buy Now |
|
Master Electronics | Conn SMA Adapter 0Hz to 12.4GHz 50Ohm ST Panel Mount RCP/RCP Gold Over Nickel RoHS: Compliant |
79 In Stock |
|
$17.7700 / $31.8900 | Buy Now |
DISTI #
57413.1
|
TestEquity LLC | Amphenol RF 901-9209-ASF Adapter, SMA Jack to SMA Jack, Straight, Bulkhead, 50 Ohms | 25 |
|
$28.4400 | Buy Now |