-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, Male, Cable Mount, Crimp Solder Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
901-9511-2SF
|
Avnet Americas | Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 901-9511-2SF) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
901-9511-2SF
|
Avnet Americas | Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 901-9511-2SF) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$17.4250 / $24.8620 | Buy Now |
DISTI #
523-901-9511-2SF
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA ST PLG STD CBL C RoHS: Compliant | 908 |
|
$20.1100 | Buy Now |
DISTI #
901-9511-2SF
|
Avnet Americas | Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 901-9511-2SF) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$17.4250 / $24.8620 | Buy Now |
DISTI #
901-9511-2SF
|
Avnet Americas | Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 901-9511-2SF) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
901-9511-2SF
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$20.5600 | Buy Now |
DISTI #
901-9511-2SF
|
Avnet Abacus | Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold (Alt: 901-9511-2SF) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
901-9511-2SF
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
901-9511-2SF
Amphenol Corporation
RF SMA Connector, Male, Cable Mount, Crimp Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | APPLICABLE CABLE: RG-58/U | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.11 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP SOLDER |