Part Details for 901-9601-1SF by Amphenol Corporation
Overview of 901-9601-1SF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 901-9601-1SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
901-9601-1SF
|
Avnet Americas | Conn SMA PL 0Hz to 12.4GHz 50Ohm Solder ST Cable Mount Gold Over Nickel - Bag (Alt: 901-9601-1SF) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
901-9601-1SF
|
Avnet Americas | Conn SMA PL 0Hz to 12.4GHz 50Ohm Solder ST Cable Mount Gold Over Nickel - Bag (Alt: 901-9601-1SF) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$25.4125 / $43.4620 | Buy Now |
DISTI #
523-901-9601-1SF
|
Mouser Electronics | RF Connectors / Coaxial Connectors sma str plug CRIMP/SOLDER RoHS: Compliant | 33 |
|
$34.5100 / $37.9500 | Buy Now |
DISTI #
901-9601-1SF
|
Avnet Abacus | Conn SMA PL 0Hz to 12.4GHz 50Ohm Solder ST Cable Mount Gold Over Nickel (Alt: 901-9601-1SF) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 901-9601-1SF
901-9601-1SF CAD Models
901-9601-1SF Part Data Attributes:
|
901-9601-1SF
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
901-9601-1SF
Amphenol Corporation
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Solder Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | APPLICABLE CABLES: RG-55B/U; RG-142B/U; RG-223/U; RG-400/U, CAPTIVE CONTACT | |
Body Depth | 1.5 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-55 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 2 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.11 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | BRASS | |
Termination Type | CRIMP SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.29 |