Part Details for 901-9867-RFX by Amphenol RF
Overview of 901-9867-RFX by Amphenol RF
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901-9867-RFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ4086
|
Newark | Rf Coaxial, Sma Plug, 50 Ohm, Cable Rohs Compliant: Yes |Amphenol Rf 901-9867-RFX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$5.8700 / $7.2200 | Buy Now |
DISTI #
83F6719
|
Newark | Rf/Coaxial, Sma Plug, Straight, 50 Ohm, Solder, Connector Type:Sma Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg405/U, Contact Material:Brass, Frequency Max:18Ghz Rohs Compliant: Yes |Amphenol Rf 901-9867-RFX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.7400 / $7.0900 | Buy Now |
DISTI #
ARF1210-ND
|
DigiKey | CONN SMA PLUG STR 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1253 In Stock |
|
$2.4029 / $4.4500 | Buy Now |
DISTI #
70142770
|
RS | Connector rf coaxial sma str plug solder/solder captive cont 0.085 semi-rigid | Amphenol RF 901-9867-RFX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 62 |
|
$3.4000 / $4.4100 | Buy Now |
DISTI #
AMR901-9867-RFX
|
Heilind Electronics | SMA STRAIGHT SOLDER PLUG FOR | Americas - 750 in Stock |
|
$3.0781 / $4.1613 | Buy Now |
|
Onlinecomponents.com | RF Connector SMA Straight Solder Plug for .085 .086 Semi-Rigid Cable 50 Ohm RoHS: Compliant |
1755 In Stock 1485 Factory Stock |
|
$2.3300 / $4.8600 | Buy Now |
DISTI #
63040194
|
Verical | Conn SMA 0Hz to 18GHz 50Ohm Solder ST Cable Mount PL Gold Min Qty: 15 Package Multiple: 5 Date Code: 2143 | Americas - 1755 |
|
$3.5265 / $6.4503 | Buy Now |
DISTI #
77909838
|
Verical | Conn SMA 0Hz to 18GHz 50Ohm Solder ST Cable Mount PL Gold Min Qty: 14 Package Multiple: 1 | Americas - 48 |
|
$5.8254 | Buy Now |
DISTI #
901-9867-RFX
|
TME | Plug, SMA, male, straight, 50Ω, soldering, for cable, PTFE Min Qty: 1 | 48 |
|
$3.6900 / $5.2700 | Buy Now |
DISTI #
AMR901-9867-RFX
|
Interstate Connecting Components | SMA STRAIGHT SOLDER PLUG FOR | 250 |
|
$3.0781 / $4.1613 | Buy Now |