Part Details for 901-9875 by Amphenol RF
Overview of 901-9875 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901-9875
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F6721
|
Newark | Rf/Coaxial, Sma Bulkhead Jack, 50 Ohm, Crimp, Connector Type:Sma Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg174, Rg188A, Rg316, Frequency Max:12.4Ghz Rohs Compliant: Yes |Amphenol Rf 901-9875 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 60 |
|
$14.5700 / $19.7700 | Buy Now |
DISTI #
50Y8886
|
Newark | Rf/Coaxial Connector, Sma Coaxial, Straight Jack, Solder, 50 Ohm, Rg174/U, Rg188A/U Rohs Compliant: Yes |Amphenol Rf 901-9875 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3000 / $17.5200 | Buy Now |
DISTI #
ARF1221-ND
|
DigiKey | CONN SMA JACK STR 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
34 In Stock |
|
$11.8064 / $18.1000 | Buy Now |
DISTI #
AMR901-9875
|
Heilind Electronics | AML901-9875 | Americas - 0 in Stock |
|
$9.7656 / $13.6500 | Buy Now |
|
Onlinecomponents.com | RF Connector SMA Straight Crimp Jack for RG-174 RG-188 RG-316 Bulkhead 50 Ohm RoHS: Compliant |
500 In Stock 332 Factory Stock |
|
$8.6900 / $16.7000 | Buy Now |
DISTI #
901-9875
|
TME | Socket, SMA, female, straight, 50Ω, soldering,crimped, PTFE Min Qty: 1 | 21 |
|
$11.6300 / $16.6200 | Buy Now |
DISTI #
AMR901-9875
|
Interstate Connecting Components | AML901-9875 | 0 |
|
$9.7656 / $13.6500 | Buy Now |
DISTI #
1704359
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 60 |
|
$11.5001 / $17.2171 | Buy Now |
DISTI #
1704359
|
Farnell | RF COAXIAL, SMA, STRAIGHT JACK, 50OHM RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$10.6781 / $17.1724 | Buy Now |
|
Master Electronics | RF Connector SMA Straight Crimp Jack for RG-174 RG-188 RG-316 Bulkhead 50 Ohm RoHS: Compliant |
500 In Stock 332 Factory Stock |
|
$8.6900 / $16.7000 | Buy Now |