-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Lug Terminal, Locking, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
901-9887-RFX
|
Avnet Americas | RF / Coaxial Connector, SMA Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper - Bag (Alt: 901-9887-RFX) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
901-9887-RFX
|
Avnet Americas | RF / Coaxial Connector, SMA Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper - Bag (Alt: 901-9887-RFX) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$4.9625 / $9.3620 | Buy Now |
DISTI #
01F2205
|
Avnet Americas | RF / Coaxial Connector, SMA Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper - Bulk (Alt: 01F2205) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 4 Partner Stock |
|
$10.3600 / $11.2900 | Buy Now |
DISTI #
523-901-9887-RFX
|
Mouser Electronics | RF Connectors / Coaxial Connectors 4H FLNG JCK POST Ni RoHS: Compliant | 265 |
|
$6.9000 / $9.4200 | Buy Now |
DISTI #
901-9887-RFX
|
TTI | RF Connectors / Coaxial Connectors 4H FLNG JCK POST Ni RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$6.3700 / $9.3300 | Buy Now |
DISTI #
901-9887-RFX
|
Avnet Americas | RF / Coaxial Connector, SMA Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper - Bag (Alt: 901-9887-RFX) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
901-9887-RFX
|
Avnet Americas | RF / Coaxial Connector, SMA Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper - Bag (Alt: 901-9887-RFX) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$4.9625 / $9.3620 | Buy Now |
DISTI #
01F2205
|
Avnet Americas | RF / Coaxial Connector, SMA Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper - Bulk (Alt: 01F2205) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 4 Partner Stock |
|
$10.3600 / $11.2900 | Buy Now |
DISTI #
901-9887-RFX
|
Avnet Americas | RF / Coaxial Connector, SMA Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper - Bag (Alt: 901-9887-RFX) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$4.9625 / $9.3620 | Buy Now |
DISTI #
901-9887-RFX
|
Avnet Americas | RF / Coaxial Connector, SMA Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper - Bag (Alt: 901-9887-RFX) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
901-9887-RFX
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
901-9887-RFX
Amphenol Corporation
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Lug Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD:MIL-C-39012 | |
Body Depth | 0.966 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Resistance | 2 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.13 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.113 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.25 |