Part Details for 901-9895-RFX by Amphenol Corporation
Overview of 901-9895-RFX by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Price & Stock for 901-9895-RFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
901-9895-RFX
|
Avnet Americas | RF / Coaxial Connector, SMA Coaxial, Straight Plug, Through Hole Vertical, 50 ohm, Brass - Bag (Alt: 901-9895-RFX) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
901-9895-RFX
|
Avnet Americas | RF / Coaxial Connector, SMA Coaxial, Straight Plug, Through Hole Vertical, 50 ohm, Brass - Bag (Alt: 901-9895-RFX) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$3.6625 / $5.9520 | Buy Now |
DISTI #
523-901-9895-RFX
|
Mouser Electronics | RF Connectors / Coaxial Connectors PC STRT PLG TFE GLD RoHS: Compliant | 982 |
|
$4.1900 / $6.6800 | Buy Now |
|
Bristol Electronics | 5939 |
|
RFQ | ||
|
Quest Components | BOARD TERMINATED, MALE, SMA CONNECTOR, SOLDER, PLUG | 46 |
|
$3.9825 / $7.9650 | Buy Now |
|
Quest Components | BOARD TERMINATED, MALE, SMA CONNECTOR, SOLDER, PLUG | 240 |
|
$4.3808 / $7.9650 | Buy Now |
DISTI #
901-9895-RFX
|
TTI | RF Connectors / Coaxial Connectors PC STRT PLG TFE GLD RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3.7100 / $5.1400 | Buy Now |
DISTI #
901-9895-RFX
|
Avnet Americas | RF / Coaxial Connector, SMA Coaxial, Straight Plug, Through Hole Vertical, 50 ohm, Brass - Bag (Alt: 901-9895-RFX) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$3.6625 / $5.9520 | Buy Now |
DISTI #
901-9895-RFX
|
Avnet Americas | RF / Coaxial Connector, SMA Coaxial, Straight Plug, Through Hole Vertical, 50 ohm, Brass - Bag (Alt: 901-9895-RFX) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
901-9895-RFX
|
Avnet Americas | RF / Coaxial Connector, SMA Coaxial, Straight Plug, Through Hole Vertical, 50 ohm, Brass - Bag (Alt: 901-9895-RFX) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$3.6625 / $5.9520 | Buy Now |
Part Details for 901-9895-RFX
901-9895-RFX CAD Models
901-9895-RFX Part Data Attributes
|
901-9895-RFX
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
901-9895-RFX
Amphenol Corporation
RF SMA Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD:MIL-C-39012 | |
Body Depth | 0.506 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.13 dB | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BERYLLIUM COPPER | |
Terminal Length | 0.155 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.25 |
Alternate Parts for 901-9895-RFX
This table gives cross-reference parts and alternative options found for 901-9895-RFX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 901-9895-RFX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
142-0801-201 | RF SMA Connector, Male, Board Mount, Solder Terminal, Receptacle | EF Johnson Technologies Inc | 901-9895-RFX vs 142-0801-201 |
142-0801-201 | CONNECTOR, BOARD TERMINATED, MALE, SMA CONNECTOR, SOLDER, RECEPTACLE | Artesyn Embedded Technologies | 901-9895-RFX vs 142-0801-201 |