-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C5352
|
Newark | Bulkhead Adapter, Sma Jack-Sma Jack, Convert From Coax Type:Sma, Convert From Gender:Jack, Convert To Coax Type:Sma, Convert To Gender:Jack, Adapter Body Style:Straight Bulkhead Adapter, Impedance:50Ohm, Product Range:901 Series Rohs Compliant: Yes |Amphenol Rf 901-9986-RFX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 59 |
|
$13.0300 / $17.8000 | Buy Now |
DISTI #
ARFX1980-ND
|
DigiKey | CONN ADAPT JACK-JACK SMA 50 OHM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
125 In Stock |
|
$6.8920 / $11.5700 | Buy Now |
DISTI #
V36:1790_11915924
|
Arrow Electronics | Conn SMA Adapter 0Hz to 12.4GHz 50Ohm ST Panel Mount F/F Gold Over Nickel Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks | Americas - 250 |
|
$5.6700 / $8.7125 | Buy Now |
DISTI #
V99:2348_11915924
|
Arrow Electronics | Conn SMA Adapter 0Hz to 12.4GHz 50Ohm ST Panel Mount F/F Gold Over Nickel Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2144 | Americas - 39 |
|
$9.0240 / $9.5700 | Buy Now |
DISTI #
70142355
|
RS | Adapter RF SMA Jack to SMA Jack Bulkhead 50 ohm | Amphenol RF 901-9986-RFX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 6 |
|
$11.3300 / $15.7400 | Buy Now |
DISTI #
AMR901-9986-RFX
|
Heilind Electronics | SMA BLKHD JACK TO JACK AD SMA BLKHD JACK TO JACK AD | Americas - 0 in Stock |
|
$7.0938 / $12.0968 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
31 In Stock 1 Factory Stock |
|
$5.9000 / $12.3900 | Buy Now |
DISTI #
77908811
|
Verical | Conn SMA Adapter 0Hz to 12.4GHz 50Ohm ST Panel Mount F/F Gold Over Nickel Min Qty: 4 Package Multiple: 1 | Americas - 52 |
|
$13.0548 / $19.5362 | Buy Now |
DISTI #
65007342
|
Verical | Conn SMA Adapter 0Hz to 12.4GHz 50Ohm ST Panel Mount F/F Gold Over Nickel Min Qty: 5 Package Multiple: 5 | Americas - 30 |
|
$16.1070 | Buy Now |
DISTI #
901-9986-RFX
|
TME | Coupler, SMA female,both sides, straight, 50Ω, PTFE, gold-plated Min Qty: 1 | 52 |
|
$10.6800 / $15.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy