-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1786
|
Newark | Btb Conn, Header, 4Pos, 1Row, 2.54Mm, Connector Systems:Signal, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:C-Grid Iii 90121 Series Rohs Compliant: Yes |Molex 90121-0124 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1227 |
|
$0.1720 | Buy Now |
DISTI #
01AH1786
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole Tray - Bulk (Alt: 01AH1786) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 1227 Partner Stock |
|
$0.5250 / $0.9220 | Buy Now |
DISTI #
538-90121-0124
|
Mouser Electronics | Headers & Wire Housings 2.54MM CGRIDIII HDR 4P R/A SR TIN RoHS: Compliant | 3232 |
|
$0.4220 / $0.7300 | Buy Now |
DISTI #
71466225
|
RS | C-Grid SR RA Pn 6.75/2.90mm Tn-A 4Ckt | Molex Incorporated 90121-0124 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4230 / $0.6040 | RFQ |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole C-Grid III™ Tray RoHS: Compliant |
4313 Partner Stock |
|
$0.3070 / $0.4029 | Buy Now |
DISTI #
77314053
|
Verical | Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid III Tray Min Qty: 250 Package Multiple: 1 | Americas - 50623 |
|
$0.2760 / $0.4609 | Buy Now |
DISTI #
16502011
|
Verical | Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid III Tray Min Qty: 157 Package Multiple: 1 | Americas - 4313 |
|
$0.3500 / $0.4000 | Buy Now |
DISTI #
60191161
|
Verical | Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid III Tray Min Qty: 291 Package Multiple: 1 | Americas - 1227 |
|
$0.2514 / $0.2696 | Buy Now |
|
Quest Components | 10 |
|
$0.6956 / $0.8695 | Buy Now | |
DISTI #
90121-0124
|
TTI | Headers & Wire Housings 2.54MM CGRIDIII HDR 4P R/A SR TIN pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Each |
Americas - 4287 In Stock |
|
$0.4430 / $0.6880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90121-0124
Molex
Buy Now
Datasheet
|
Compare Parts:
90121-0124
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | C-GRID III | |
Body Breadth | 0.143 inch | |
Body Depth | 0.167 inch | |
Body Length | 0.4 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 350VDC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.0024 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 160u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |