-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R3027
|
Newark | Cgrid Dr Ra Pn 675290Mm Aue 28Ckt |Molex 90122-0774 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0200 | Buy Now |
DISTI #
0901220774
|
Avnet Americas | Conn Unshrouded Header HDR 28 POS 2.54mm Solder RA Thru-Hole Bag - Trays (Alt: 0901220774) RoHS: Compliant Min Qty: 3000 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.4433 / $5.1204 | Buy Now |
DISTI #
538-90122-0774
|
Mouser Electronics | Headers & Wire Housings 2.54MM CGRIDIII HDR 28P R/A DR SEL AU RoHS: Compliant | 0 |
|
$3.9000 | Order Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 28 POS 2.54mm Solder RA Thru-Hole C-Grid III™ Tray RoHS: Compliant | 0 |
|
$4.1900 / $4.6400 | Buy Now |
DISTI #
0901220774
|
Avnet Americas | Conn Unshrouded Header HDR 28 POS 2.54mm Solder RA Thru-Hole Bag - Trays (Alt: 0901220774) RoHS: Compliant Min Qty: 3000 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.4433 / $5.1204 | Buy Now |
DISTI #
0901220774
|
Avnet Americas | Conn Unshrouded Header HDR 28 POS 2.54mm Solder RA Thru-Hole Bag - Trays (Alt: 0901220774) RoHS: Compliant Min Qty: 3000 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.4433 / $5.1204 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90122-0774
Molex
Buy Now
Datasheet
|
Compare Parts:
90122-0774
Molex
Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | C-GRID III | |
Body Breadth | 0.243 inch | |
Body Depth | 0.267 inch | |
Body Length | 1.4 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 350VDC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .973 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |