90131-0924
Molex
Description: Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,

Overview of 90131-0924 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ADA4092-4ARUZ Analog Devices 36V Micropower R-R OpAmp with
ADA4092-4ARUZ-RL Analog Devices 36V Micropower R-R OpAmp with
76745-109-24LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 24 Positions, 2.54mm (0.100in) Pitch.

Price & Stock for 90131-0924 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 60H4510
Newark Header Connector, pcb Mount, recept,8 Contacts, pin,0.1 Pitch, pc Tail Terminal |Molex 90131-0924 (Alternate Part Number: 800753697799 RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.5200
$1.5200 Buy Now
DISTI # 0901310924
Avnet Americas Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Bag - Trays (Alt: 0901310924) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 13 Weeks, 0 Days Container: Tray 0
  • 2,400 $1.0869
$1.0869 Buy Now
DISTI # 538-90131-0924
Mouser Electronics Headers & Wire Housings C-Grid DR Vt Pn 6.75 .75/2.90mm Au-F 8Ckt RoHS: Compliant 0
  • 2,400 $1.4000
  • 4,800 $1.3700
$1.3700 / $1.4000 Order Now
Onlinecomponents.com 2.54mm Pitch C-Grid III™ Header, Dual Row, Vertical, 8 Circuits, 0.76µm Gold (Au) Selective Plating RoHS: Compliant 0
  • 1,200 $1.4600
  • 2,400 $1.3300
  • 2,500 $1.3000
$1.3000 / $1.4600 Buy Now

CAD Models for 90131-0924 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 90131-0924 by Molex

90131-0924
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Molex
Additional Feature
C-GRID III
Body Breadth
0.2 inch
Body Depth
0.098 inch
Body Length
0.4 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
350VDC V
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
.973 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
30u inch
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.114 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
8
UL Flammability Code
94V-0
Withdrawl Force-Min
.1946 N
Want to compare parts?
  1. 90131-0924
    Molex
    Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
    VS

Alternate Parts for 90131-0924

This table gives cross-reference parts and alternative options found for 90131-0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90131-0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0901310124 Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator Molex 90131-0924 vs 0901310124
90131-1004 Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Molex 90131-0924 vs 90131-1004
90131-0284 Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Molex 90131-0924 vs 90131-0284
90131-0524 Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Molex 90131-0924 vs 90131-0524
90131-0364 Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Molex 90131-0924 vs 90131-0364
90131-0684 Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Molex 90131-0924 vs 90131-0684
892-80-008-10-002101 Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT PRECI-DIP SSA 90131-0924 vs 892-80-008-10-002101
90131-1084 Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Molex 90131-0924 vs 90131-1084
90131-0124 Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Molex 90131-0924 vs 90131-0124
90131-0044 Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Molex 90131-0924 vs 90131-0044
Part Number Description Manufacturer Compare
54102-G52-04 Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 90131-0924 vs 54102-G52-04
54102-S30-04R Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 90131-0924 vs 54102-S30-04R
54102-T44-04 Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 90131-0924 vs 54102-T44-04
95278-802-08LF BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 8 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating Amphenol Communications Solutions 90131-0924 vs 95278-802-08LF
54102-S14-04 Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 90131-0924 vs 54102-S14-04
54102-S38-04 Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 90131-0924 vs 54102-S38-04
54102-T22-04 Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 90131-0924 vs 54102-T22-04
54102-T50-04 Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions 90131-0924 vs 54102-T50-04
54102-T14-04 Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 90131-0924 vs 54102-T14-04
54102-F30-04 Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 90131-0924 vs 54102-F30-04

Related Parts for 90131-0924

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 90131-0924 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 90131-0924 by Molex

Select Manufacturer
Which Manufacturer of 90131-0924 would you like to use for your alert(s)?
  • Please alert me when 90131-0924 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 90131-0924 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 90131-0924 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 90131-0924 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 90131-0924.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 90131-0924 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: