Part Details for 9013260000 by Weidmüller Interface GmbH & Co. KG
Overview of 9013260000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9013260000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73C2801
|
Newark | Crimper, 1600, Wi |Weidmuller 9013260000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$317.3900 / $385.1000 | Buy Now |
DISTI #
281-6128-ND
|
DigiKey | TOOL HAND CRIMPER 20-28AWG SIDE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$299.1868 / $331.2400 | Buy Now |
DISTI #
9013260000
|
Avnet Americas | Crimping Tools For Ferrules - Bulk (Alt: 9013260000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$275.0657 / $325.8471 | Buy Now |
DISTI #
470-9013260000
|
Mouser Electronics | Crimpers / Crimping Tools HTF SUB-D RoHS: Compliant | 8 |
|
$293.3600 / $314.2500 | Buy Now |
|
Onlinecomponents.com | Crimping Tools For Ferrules |
2 In Stock |
|
$289.9400 / $318.4800 | Buy Now |
DISTI #
9013260000
|
Avnet Americas | Crimping Tools For Ferrules - Bulk (Alt: 9013260000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$275.0657 / $325.8471 | Buy Now |
DISTI #
WDM-HTF-SUB-D
|
TME | Tool: for crimping, terminals D-Sub connectors, 20AWG÷28AWG Min Qty: 1 | 1 |
|
$344.4900 / $395.7900 | Buy Now |
|
Master Electronics | Crimping Tools For Ferrules |
2 In Stock |
|
$289.9400 / $318.4800 | Buy Now |