-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60H4653
|
Newark | Header Connector,pcb Mount,plug,5 Contacts,skt,0.1 Pitch,pc Tail Terminal |Molex 90147-1205 Min Qty: 3520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 | Buy Now |
DISTI #
0901471205
|
Avnet Americas | Conn Socket Strip F 5 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0901471205) RoHS: Compliant Min Qty: 3520 Package Multiple: 3520 Lead time: 29 Weeks, 0 Days Container: Tube | 0 |
|
$1.2640 / $1.5294 | Buy Now |
DISTI #
538-90147-1205
|
Mouser Electronics | Headers & Wire Housings C-Grid PCB Conn SR V Conn SR Vt Au-E 5Ckt RoHS: Compliant | 0 |
|
$1.2100 | Order Now |
|
Onlinecomponents.com | 2.54mm Pitch C-Grid® PC Board Connector, Single Row, Vertical, 5 Circuits RoHS: Compliant | 0 |
|
$1.2600 / $1.4000 | Buy Now |
DISTI #
0901471205
|
Avnet Americas | Conn Socket Strip F 5 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0901471205) RoHS: Compliant Min Qty: 3520 Package Multiple: 3520 Lead time: 29 Weeks, 0 Days Container: Tube | 0 |
|
$1.2640 / $1.5294 | Buy Now |
DISTI #
0901471205
|
Avnet Americas | Conn Socket Strip F 5 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0901471205) RoHS: Compliant Min Qty: 3520 Package Multiple: 3520 Lead time: 29 Weeks, 0 Days Container: Tube | 0 |
|
$1.2640 / $1.5294 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90147-1205
Molex
Buy Now
Datasheet
|
Compare Parts:
90147-1205
Molex
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | C-GRID | |
Body Breadth | 0.1 inch | |
Body Depth | 0.335 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .973 N | |
Insulation Resistance | 5000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 90147-1205. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90147-1205, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90147-1405 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | 90147-1205 vs 90147-1405 |