-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M3070
|
Newark | Board-To-Board Connector, C-Grid Iii 90151 Series, Through Hole, Receptacle, 26, 2.54 Mm |Molex 90151-2126 (Alternate Part Number: 800753671447 Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 4000 |
|
$7.0900 / $7.9000 | Buy Now |
DISTI #
82AK0048
|
Newark | Cgrid Pcb Conn Dr Vt Tna 26Ckt |Molex 90151-2126 (Alternate Part Number: 800753671447 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4000 / $7.2000 | Buy Now |
DISTI #
538-90151-2126
|
Mouser Electronics | Headers & Wire Housings 2.54MM C-GRID III PCB RCPT 26C RoHS: Compliant | 298 |
|
$4.2400 / $5.7900 | Buy Now |
|
Onlinecomponents.com | Conn Socket Strip RCP 26 POS 2.54mm Solder ST Thru-Hole C-Grid® Tube RoHS: Compliant |
4004 In Stock |
|
$3.9900 / $5.6200 | Buy Now |
DISTI #
17450990
|
Verical | Conn Socket Strip RCP 26 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Tube RoHS: Compliant Min Qty: 32 Package Multiple: 16 | Americas - 4000 |
|
$2.9400 / $3.8000 | Buy Now |
DISTI #
77311900
|
Verical | Conn Socket Strip RCP 26 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Tube RoHS: Compliant Min Qty: 32 Package Multiple: 16 | Americas - 2192 |
|
$2.5970 / $3.2540 | Buy Now |
DISTI #
0901512126
|
Avnet Asia | Conn Socket Strip RCP 26 POS 2.54mm Solder ST Thru-Hole Tube (Alt: 0901512126) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 29 Weeks, 2 Days | 0 |
|
RFQ | |
|
Master Electronics | Conn Socket Strip RCP 26 POS 2.54mm Solder ST Thru-Hole C-Grid® Tube RoHS: Compliant |
4004 In Stock |
|
$3.9900 / $5.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90151-2126
Molex
Buy Now
Datasheet
|
Compare Parts:
90151-2126
Molex
Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 37 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | C-GRID III | |
Body Breadth | 0.2 inch | |
Body Depth | 0.335 inch | |
Body Length | 1.3 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 350VDC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.0024 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 160u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |
This table gives cross-reference parts and alternative options found for 90151-2126. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90151-2126, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-534267-6 | 26 MODIV VRT DR DE 100/125 | TE Connectivity | 90151-2126 vs 5-534267-6 |
89891-313 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Detent, Blue Insulator, Receptacle | Amphenol FCi | 90151-2126 vs 89891-313 |
1-146140-2 | 26 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 90151-2126 vs 1-146140-2 |
71609-313 | Board Connector, 26 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Detent, Gray Insulator, Receptacle | Amphenol FCi | 90151-2126 vs 71609-313 |
202YM26 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | 90151-2126 vs 202YM26 |
68046-613 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 90151-2126 vs 68046-613 |
61302625721 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Wurth Elektronik | 90151-2126 vs 61302625721 |
77317-103-26 | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 90151-2126 vs 77317-103-26 |
68046-613 | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double Row, 26 position, 2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | 90151-2126 vs 68046-613 |
90152-2126 | Board Connector, 26 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug, | Molex | 90151-2126 vs 90152-2126 |