Part Details for 90151-2512 by Molex
Overview of 90151-2512 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 90151-2512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ4203
|
Newark | C-Grid Pcb Conn Dr Vt Au-F 12Ckt |Molex 90151-2512 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1208 |
|
$2.0000 | Buy Now |
DISTI #
34AC0799
|
Newark | Cgrid Pcb Conn Dr Vt Auf 12Ckt |Molex 90151-2512 Min Qty: 1440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8900 | Buy Now |
DISTI #
538-90151-2512
|
Mouser Electronics | Headers & Wire Housings C-Grid PCB Conn DR Vt Au-F 12Ckt RoHS: Compliant | 0 |
|
$1.7100 / $1.8300 | Order Now |
|
Onlinecomponents.com | Conn Socket Strip RCP 12 POS 2.54mm Solder ST Top Entry Thru-Hole RoHS: Compliant |
1208 Partner Stock |
|
$1.2400 / $1.6100 | Buy Now |
DISTI #
SMC-90151-2512
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 405 |
|
RFQ | |
|
Master Electronics | Conn Socket Strip RCP 12 POS 2.54mm Solder ST Top Entry Thru-Hole RoHS: Compliant |
1208 Partner Stock |
|
$1.2400 / $1.6100 | Buy Now |
DISTI #
10198402
|
TestEquity LLC | Molex 90151-2512 Headers & Wire Housings, C-Grid Pcb Conn Dual Row, Vt Au-F 12 Circuit, | 1208 |
|
$1.9200 | Buy Now |
Part Details for 90151-2512
90151-2512 CAD Models
90151-2512 Part Data Attributes:
|
90151-2512
Molex
Buy Now
Datasheet
|
Compare Parts:
90151-2512
Molex
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |
Alternate Parts for 90151-2512
This table gives cross-reference parts and alternative options found for 90151-2512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90151-2512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQW-106-01-H-D-VS | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 90151-2512 vs SQW-106-01-H-D-VS |
0903270369 | Board Connector, 12 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | Molex | 90151-2512 vs 0903270369 |
ESQT-106-02-F-D-309 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 90151-2512 vs ESQT-106-02-F-D-309 |
87340-1295 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Molex | 90151-2512 vs 87340-1295 |
SFMC-106-L2-SM-D-P-TR | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 90151-2512 vs SFMC-106-L2-SM-D-P-TR |
HLE-106-02-G-DV-TR | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 90151-2512 vs HLE-106-02-G-DV-TR |
SFM-106-02-F-D-N | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 90151-2512 vs SFM-106-02-F-D-N |
91596-512LF | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Amphenol FCi | 90151-2512 vs 91596-512LF |
ESQT-106-03-G-D-408 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 90151-2512 vs ESQT-106-03-G-D-408 |
SQW-106-01-F-D-VS-K-FR | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 90151-2512 vs SQW-106-01-F-D-VS-K-FR |