Part Details for 9016-0-15-80-07-27-10-0 by Mill-Max Mfg Corp
Overview of 9016-0-15-80-07-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9016-0-15-80-07-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K7086
|
Newark | Std. Connector Jack Receptacle/Bulk |Mill-Max 9016-0-15-80-07-27-10-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5910 / $1.9800 | Buy Now |
DISTI #
ED11450-ND
|
DigiKey | CONN PIN RCPT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
4 In Stock |
|
$1.0636 / $2.1600 | Buy Now |
DISTI #
575-9016015800727
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN OVER NI 07 CON RoHS: Compliant | 940 |
|
$1.0100 / $1.8100 | Buy Now |
|
Future Electronics | Pin Receptacle Connector 0.065 0.082 (1.65mm 2.08mm) No Tail Press-Fit RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.9900 / $1.0400 | Buy Now |
DISTI #
MMX9016-0-15-80-07-27-100
|
Heilind Electronics | STD. CONNECTOR JACK RECEP | Americas - 8394 in Stock |
|
$0.6413 / $1.3197 | Buy Now |
DISTI #
MMX9016-0-15-80-07-27-100
|
Interstate Connecting Components | STD. CONNECTOR JACK RECEP | 2518 |
|
$0.6413 / $1.3197 | Buy Now |
DISTI #
000000000001645915
|
Sager | Circuit Board Hardware - PCB 200u SN OVER NI 07 CON Min Qty: 1000 | 0 |
|
$0.4115 / $2.0800 | Buy Now |
Part Details for 9016-0-15-80-07-27-10-0
9016-0-15-80-07-27-10-0 CAD Models
9016-0-15-80-07-27-10-0 Part Data Attributes:
|
9016-0-15-80-07-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
9016-0-15-80-07-27-10-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |