-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking Mech, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60H4880
|
Newark | Connector, Rcpt, 16Pos, 2Row, 2.54Mm, Product Range:C-Grid Iii 90160, Gender:Receptacle, No. Of Positions:16Positions, Pitch Spacing:2.54Mm, For Use With:90119 Crimp Terminal, Contact Termination Type:Crimp, No. Of Rows:2Rows Rohs Compliant: Yes |Molex 90160-0116 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 79 |
|
$0.6980 / $1.1900 | Buy Now |
DISTI #
0901600116
|
Avnet Americas | Conn Housing F 16 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0901600116) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6658 / $0.7672 | Buy Now |
DISTI #
60H4880
|
Avnet Americas | Conn Housing F 16 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 60H4880) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 0 |
|
$0.9680 | Buy Now |
DISTI #
538-90160-0116
|
Mouser Electronics | Headers & Wire Housings 2.54MM 16P CRIMP HSG DUAL ROW RoHS: Compliant | 1559 |
|
$0.6690 / $1.3800 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 16 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag RoHS: Compliant |
7248 Partner Stock |
|
$0.4529 / $0.6426 | Buy Now |
DISTI #
16862828
|
Verical | Conn Housing F 16 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag RoHS: Compliant Min Qty: 98 Package Multiple: 1 | Americas - 7248 |
|
$0.5000 / $0.6400 | Buy Now |
|
Master Electronics | Conn Housing F 16 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag RoHS: Compliant |
7248 Partner Stock |
|
$0.4529 / $0.6426 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90160-0116
Molex
Buy Now
Datasheet
|
Compare Parts:
90160-0116
Molex
Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking Mech, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | C-GRID III, COMPATIBLE CONTACTS: 90119-0109; 90119-0110, POLARIZED | |
Body Breadth | 0.284 inch | |
Body Depth | 0.6 inch | |
Body Length | 0.988 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE OXIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING MECH | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-1 |
This table gives cross-reference parts and alternative options found for 90160-0116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90160-0116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22-55-2162 | Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Black Insulator, | Molex | 90160-0116 vs 22-55-2162 |
70450-0007 | Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Locking | Molex | 90160-0116 vs 70450-0007 |
22-55-2161 | Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Black Insulator | Molex | 90160-0116 vs 22-55-2161 |
22-55-3161 | Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking Mech, Black Insulator, Plug | Molex | 90160-0116 vs 22-55-3161 |