Part Details for 9019010000 by Weidmüller Interface GmbH & Co. KG
Overview of 9019010000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9019010000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T5839
|
Newark | Terminal, Ferrule, Crimp, White, Wire Ferrule Type:Single Wire, Wire Size Awg Max:20Awg, Conductor Area Csa:0.5Mm², Pin Length:8Mm, Insulator Colour:White, Product Range:-, Overall Length:14Mm, Insulator Material:Pp (Polypropylene) Rohs Compliant: Yes |Weidmuller 9019010000 Min Qty: 1 Package Multiple: 500 Date Code: 1 Container: Pack | 101 |
|
$13.8600 / $20.1000 | Buy Now |
DISTI #
281-5088-ND
|
DigiKey | CONN FERRULE 20AWG WHITE Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0382 / $0.1000 | Buy Now |
DISTI #
9019010000
|
Avnet Americas | Connector Accessories Wire End Ferrule With Plastic Collars White - Bag (Alt: 9019010000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 0 Days Container: Bag | 0 |
|
$12.4331 / $14.3230 | Buy Now |
DISTI #
65T5839
|
Avnet Americas | Connector Accessories Wire End Ferrule With Plastic Collars White - Boxed Product (Development Kits) (Alt: 65T5839) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Box | 103 Partner Stock |
|
$14.7600 / $19.0900 | Buy Now |
DISTI #
470-9019010000
|
Mouser Electronics | Terminals H 0.5/14D WH PACK OF 500 RoHS: Compliant | 126000 |
|
$0.0410 / $0.0480 | Buy Now |
DISTI #
WEI9019010000
|
Heilind Electronics | H0,5/14D W | Americas - 7833 in Stock |
|
$0.0311 / $0.0398 | Buy Now |
|
Onlinecomponents.com | Wire End Ferrule - 20AWG - White - O/A L: 14mm-Pin L: 8mm - 500/Pkg RoHS: Compliant |
12971 In Stock 2000 Factory Stock |
|
$0.0258 / $0.0412 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, FERRULE | 350 |
|
$6.0600 / $12.1200 | Buy Now |
DISTI #
9019010000
|
Avnet Americas | Connector Accessories Wire End Ferrule With Plastic Collars White - Bag (Alt: 9019010000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 0 Days Container: Bag | 0 |
|
$12.4331 / $14.3230 | Buy Now |
DISTI #
65T5839
|
Avnet Americas | Connector Accessories Wire End Ferrule With Plastic Collars White - Boxed Product (Development Kits) (Alt: 65T5839) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Box | 103 Partner Stock |
|
$14.7600 / $19.0900 | Buy Now |