Part Details for 902-030 by Bivar Inc
Overview of 902-030 by Bivar Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 902-030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B1632
|
Newark | Nylon Tubular, 0.030 In. Length, 0.125 Od, 0.032 Id, White/Bag |Bivar 902-030 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0360 / $0.0510 | Buy Now |
DISTI #
902-030-ND
|
DigiKey | ROUND SPACER NYLON 0.76MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0309 | Buy Now |
DISTI #
749-902-030
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr .03 in Nylon White RoHS: Compliant | 6583 |
|
$0.0280 / $0.1000 | Buy Now |
DISTI #
70529744
|
RS | Nylon Tubular, 0.030 in. Length, 0.125 OD, 0.032 ID, White | Bivar Inc. 902-030 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0340 / $0.0360 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0360 | Buy Now |
|
Bisco Industries | 8000 |
|
Buy Now | ||
DISTI #
53830852
|
Verical | Spacer Round 0.81mm-ID 3.2mm-OD 0.8mm-LG Nylon 6 Min Qty: 149 Package Multiple: 1 | Americas - 8000 |
|
$0.2125 / $0.5421 | Buy Now |
|
Quest Components | SPACER,NYLON,.125 O.D./.032 I.D./.030H,UNVIERSAL | 488 |
|
$0.3000 / $1.0000 | Buy Now |
Part Details for 902-030
902-030 CAD Models
902-030 Part Data Attributes:
|
902-030
Bivar Inc
Buy Now
|
Compare Parts:
902-030
Bivar Inc
|
Samacsys Manufacturer | Bivar |