Part Details for 902-100 by Bivar Inc
Overview of 902-100 by Bivar Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 902-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R6200
|
Newark | Nylon Tubular, 0.100 In. Length, 0.125 Od, 0.032 Id, White/Bag |Bivar 902-100 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0370 / $0.0520 | Buy Now |
DISTI #
902-100-ND
|
DigiKey | ROUND SPACER NYLON 2.54MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0327 | Buy Now |
DISTI #
749-902-100
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr .1 in Nylon White RoHS: Compliant | 0 |
|
$0.0300 / $0.1000 | Order Now |
DISTI #
70529762
|
RS | Nylon Tubular, 0.100 in. Length, 0.125 OD, 0.032 ID, White | Bivar Inc. 902-100 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0620 / $0.0720 | RFQ |
|
Future Electronics | 902 Series Universal 0.10 in Long Nylon Tubular Spacer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0374 | Buy Now |
|
Bristol Electronics | 8500 |
|
RFQ | ||
|
Quest Components | 6800 |
|
$0.0420 / $0.1400 | Buy Now |