Part Details for 9021020000 by Weidmüller Interface GmbH & Co. KG
Overview of 9021020000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9021020000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11B123
|
Newark | Terminal, Wire Ferrule, 24Awg, Yellow, Wire Ferrule Type:Single Wire, Wire Size Awg Max:24Awg, Conductor Area Csa:0.25Mmâ², Pin Length:8Mm, Insulator Colour:Yellow, Product Range:-, Overall Length:12Mm, Terminal Material:Copper Rohs Compliant: Yes |Weidmuller 9021020000 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 1 Container: Pack | 0 |
|
$20.6500 / $29.9500 | Buy Now |
DISTI #
281-5110-ND
|
DigiKey | CONN FERRULE 24AWG YLW Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
200 In Stock |
|
$0.0556 / $0.1400 | Buy Now |
DISTI #
9021020000
|
Avnet Americas | Connector Accessories Wire End Ferrule With Plastic Collars Yellow - Bag (Alt: 9021020000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bag | 0 |
|
$18.4894 / $21.2998 | Buy Now |
DISTI #
470-9021020000
|
Mouser Electronics | Terminals H 0.25/12T GE YL PACK OF 500 RoHS: Compliant | 25500 |
|
$0.0590 / $0.0700 | Buy Now |
|
Onlinecomponents.com | Wire End Ferrule - 24AWG - Yellow - O/A L: 12mm-Pin L: 8mm - 500/Pkg RoHS: Compliant |
14000 In Stock 2000 Factory Stock |
|
$0.0550 / $0.0684 | Buy Now |
DISTI #
76920701
|
Verical | Ferrule Terminal 24AWG Yellow 12mm Loose RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Date Code: 2339 | Americas - 14000 |
|
$0.0736 / $0.0889 | Buy Now |
DISTI #
9021020000
|
Avnet Abacus | Connector Accessories Wire End Ferrule With Plastic Collars Yellow (Alt: 9021020000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Wire End Ferrule - 24AWG - Yellow - O/A L: 12mm-Pin L: 8mm - 500/Pkg RoHS: Compliant |
14000 In Stock 2000 Factory Stock |
|
$0.0550 / $0.0684 | Buy Now |