Part Details for 9026010000 by Weidmüller Interface GmbH & Co. KG
Overview of 9026010000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9026010000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-6145-ND
|
DigiKey | CONN FERRULE 12AWG GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
180 In Stock |
|
$0.1314 / $0.3000 | Buy Now |
DISTI #
9026010000
|
Avnet Americas | Connector Accessories Wire End Ferrule With Plastic Collars Gray - Bag (Alt: 9026010000) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$25.4006 / $29.2615 | Buy Now |
DISTI #
470-9026010000
|
Mouser Electronics | Terminals H4,0/18 GR SV | 6000 |
|
$0.1060 / $0.2010 | Buy Now |
|
Onlinecomponents.com | Wire End Ferrule - 12AWG - Grey - O/A L: 18mm-Pin L: 10mm - 250 (5 sub-packs)/Pkg RoHS: Compliant |
4000 In Stock 2000 Factory Stock |
|
$0.1080 / $0.1667 | Buy Now |
DISTI #
9026010000
|
Avnet Americas | Connector Accessories Wire End Ferrule With Plastic Collars Gray - Bag (Alt: 9026010000) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$25.4006 / $29.2615 | Buy Now |
DISTI #
9026010000
|
Avnet Americas | Connector Accessories Wire End Ferrule With Plastic Collars Gray - Bag (Alt: 9026010000) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$25.4006 / $29.2615 | Buy Now |
DISTI #
9026010000
|
Avnet Abacus | Connector Accessories Wire End Ferrule With Plastic Collars Gray (Alt: 9026010000) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Wire End Ferrule - 12AWG - Grey - O/A L: 18mm-Pin L: 10mm - 250 (5 sub-packs)/Pkg RoHS: Compliant |
4000 In Stock 2000 Factory Stock |
|
$0.1080 / $0.1667 | Buy Now |