Part Details for 903-305J-51R by Amphenol Corporation
Overview of 903-305J-51R by Amphenol Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 903-305J-51R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F2441
|
Avnet Americas | Conn SMB RCP 0Hz to 4GHz 50Ohm Solder Cup ST Panel Mount Gold - Bulk (Alt: 50F2441) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 93 Partner Stock |
|
$20.7000 / $25.5300 | Buy Now |
DISTI #
903-305J-51R
|
Avnet Americas | Conn SMB RCP 0Hz to 4GHz 50Ohm Solder Cup ST Panel Mount Gold - Bag (Alt: 903-305J-51R) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$30.5216 | Buy Now |
DISTI #
903-305J-51R
|
Avnet Americas | Conn SMB RCP 0Hz to 4GHz 50Ohm Solder Cup ST Panel Mount Gold - Bag (Alt: 903-305J-51R) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-903-305J-51R
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB BULKHEAD JACK RoHS: Compliant | 16 |
|
$18.6400 / $30.3200 | Buy Now |
|
Bristol Electronics | 32 |
|
RFQ | ||
|
Quest Components | RF SMB CONNECTOR, MALE, PANEL MOUNT, SOLDER TERMINAL, RECEPTACLE | 2 |
|
$16.9000 | Buy Now |
DISTI #
903-305J-51R
|
TTI | RF Connectors / Coaxial Connectors SMB BULKHEAD JACK pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$18.8400 / $19.7900 | Buy Now |
DISTI #
903-305J-51R
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
903-305J-51R
|
Avnet Abacus | Conn SMB RCP 0Hz to 4GHz 50Ohm Solder Cup ST Panel Mount Gold (Alt: 903-305J-51R) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S116700225219
|
Chip1Stop | Conn SMB RCP 0Hz to 4GHz 50Ohm Solder Cup ST Panel Mount Gold Automotive RoHS: Compliant | 100 |
|
$15.7000 | Buy Now |
Part Details for 903-305J-51R
903-305J-51R CAD Models
903-305J-51R Part Data Attributes
|
903-305J-51R
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
903-305J-51R
Amphenol Corporation
RF SMB Connector, Male, Panel Mount, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-39012, INSERTION LOSS MAX AT 1.5 GHZ, VSWR MAX AT 10 GHZ | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER | |
VSWR | 1.5 |
Alternate Parts for 903-305J-51R
This table gives cross-reference parts and alternative options found for 903-305J-51R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 903-305J-51R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
32JR120-1 | RF SMB Connector, Male, Panel Mount, Solder Terminal, Receptacle | Amphenol FCi | 903-305J-51R vs 32JR120-1 |
R214554 | RF SMB Connector, Female, Panel Mount, Receptacle | Radiall | 903-305J-51R vs R214554 |
5158-0000-10 | RF SMB Connector, Male, Panel Mount, Solder Terminal, Receptacle, | MACOM | 903-305J-51R vs 5158-0000-10 |
32JR110-1 | RF SMB Connector, Male, Panel Mount, Solder Terminal, Receptacle | Amphenol FCi | 903-305J-51R vs 32JR110-1 |
221222-1 | CONNECTOR, PANEL MOUNT, FEMALE, SMB CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 903-305J-51R vs 221222-1 |
903-382J-71R | RF SMB Connector, 1 Contact(s), Male, Panel Mount, Panel Mount, Solder Terminal, Locking, Receptacle | Amphenol Corporation | 903-305J-51R vs 903-382J-71R |