Part Details for 903-429P-51A by Amphenol Corporation
Overview of 903-429P-51A by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 903-429P-51A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
903-429P-51A
|
Avnet Americas | Conn BNC PL 0Hz to 4GHz 50Ohm Solder RA Cable Mount Gold - Bag (Alt: 903-429P-51A) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$23.8625 / $34.1465 | Buy Now |
DISTI #
903-429P-51A
|
Avnet Americas | Conn BNC PL 0Hz to 4GHz 50Ohm Solder RA Cable Mount Gold - Bag (Alt: 903-429P-51A) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-903-429P-51A
|
Mouser Electronics | RF Connectors / Coaxial Connectors RA PLG STD CBL CRMP BR/G/N RoHS: Compliant | 236 |
|
$25.9700 / $26.4700 | Buy Now |
|
Bristol Electronics | 75 |
|
RFQ | ||
|
Quest Components | 60 |
|
$23.6232 / $27.7920 | Buy Now | |
DISTI #
903-429P-51A
|
TTI | RF Connectors / Coaxial Connectors RA PLG STD CBL CRMP BR/G/N Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$23.1400 / $26.7200 | Buy Now |
DISTI #
903-429P-51A
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 1 |
|
$28.2500 | Buy Now |
Part Details for 903-429P-51A
903-429P-51A CAD Models
903-429P-51A Part Data Attributes
|
903-429P-51A
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
903-429P-51A
Amphenol Corporation
RF SMB Connector, Female, Cable Mount, Crimp Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-39012, APPLICABLE CABLES: RG-188/U; RG-316/U, INSERTION LOSS MAX AT 1.5 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.6 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP SOLDER | |
VSWR | 1.51 |