-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMB Connector, 1 Contact(s), Male, Panel Mount, Board Mount, Solder Terminal, Locking, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH1258
|
Newark | Smb Edge Launch Pcb Jack, 50 Ohm Rohs Compliant: Yes |Amphenol 903-518J-51P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8300 / $10.5100 | Buy Now |
DISTI #
903-518J-51P
|
Avnet Americas | Conn SMB RCP 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Gold - Bag (Alt: 903-518J-51P) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
903-518J-51P
|
Avnet Americas | Conn SMB RCP 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Gold - Bag (Alt: 903-518J-51P) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$11.5875 / $16.2440 | Buy Now |
DISTI #
19C5360
|
Avnet Americas | Conn SMB RCP 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Gold - Bulk (Alt: 19C5360) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 55 Partner Stock |
|
$13.7400 / $15.9300 | Buy Now |
DISTI #
523-903-518J-51P
|
Mouser Electronics | RF Connectors / Coaxial Connectors JACK PC END MNT RoHS: Compliant | 126 |
|
$11.4500 / $15.4800 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
DISTI #
903-518J-51P
|
TTI | RF Connectors / Coaxial Connectors JACK PC END MNT pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 42 In Stock |
|
$11.2400 / $13.2400 | Buy Now |
DISTI #
903-518J-51P
|
Avnet Abacus | Conn SMB RCP 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Gold (Alt: 903-518J-51P) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
903-518J-51P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
903-518J-51P
Amphenol Corporation
RF SMB Connector, 1 Contact(s), Male, Panel Mount, Board Mount, Solder Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-39012, INSERTION LOSS MAX AT 1.5 GHZ, VSWR MAX AT 10 GHZ | |
Body Breadth | 0.25 inch | |
Body Depth | 0.295 inch | |
Body Length | 0.25 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 8 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.155 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.5 |