Part Details for 903-519J-71P by Amphenol Corporation
Overview of 903-519J-71P by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 903-519J-71P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
903-519J-71P
|
Avnet Americas | Conn SMB RCP 0Hz to 4GHz 75Ohm Solder RA Thru-Hole Gold - Bag (Alt: 903-519J-71P) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
903-519J-71P
|
Avnet Americas | Conn SMB RCP 0Hz to 4GHz 75Ohm Solder RA Thru-Hole Gold - Bag (Alt: 903-519J-71P) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$16.5625 / $23.6995 | Buy Now |
DISTI #
523-903-519J-71P
|
Mouser Electronics | RF Connectors / Coaxial Connectors KS 24190 L1 75 RoHS: Compliant | 80 |
|
$22.2000 / $29.9400 | Buy Now |
DISTI #
903-519J-71P
|
Avnet Abacus | Conn SMB RCP 0Hz to 4GHz 75Ohm Solder RA Thru-Hole Gold (Alt: 903-519J-71P) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 903-519J-71P
903-519J-71P CAD Models
903-519J-71P Part Data Attributes:
|
903-519J-71P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
903-519J-71P
Amphenol Corporation
RF SMB Connector, Male, Board Mount, Solder Terminal, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-39012, INSERTION LOSS MAX AT 1.5 GHZ | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.4 |