Part Details for 903-586P-71A by Amphenol Corporation
Overview of 903-586P-71A by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 903-586P-71A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
903-586P-71A
|
Avnet Americas | Conn SMB PL 75Ohm RA Cable Mount Gold - Bag (Alt: 903-586P-71A) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
903-586P-71A
|
Avnet Americas | Conn SMB PL 75Ohm RA Cable Mount Gold - Bag (Alt: 903-586P-71A) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$4.4500 / $7.4555 | Buy Now |
DISTI #
523-903-586P-71A
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB 75 OHM ANGLE PLUG/RG 179/U RoHS: Compliant | 75 |
|
$6.4100 / $11.9700 | Buy Now |
DISTI #
69074759
|
Verical | Conn SMB 0Hz to 4GHz 75Ohm Solder RA Cable Mount PL Gold Min Qty: 5 Package Multiple: 5 Date Code: 2325 | Americas - 85 |
|
$12.0099 / $14.5747 | Buy Now |
DISTI #
903-586P-71A
|
Avnet Americas | Conn SMB PL 75Ohm RA Cable Mount Gold - Bag (Alt: 903-586P-71A) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$4.4500 / $7.4555 | Buy Now |
DISTI #
903-586P-71A
|
Avnet Americas | Conn SMB PL 75Ohm RA Cable Mount Gold - Bag (Alt: 903-586P-71A) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
903-586P-71A
|
Avnet Abacus | (Alt: 903-586P-71A) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 903-586P-71A
903-586P-71A CAD Models
903-586P-71A Part Data Attributes:
|
903-586P-71A
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
903-586P-71A
Amphenol Corporation
RF SMB Connector, Female, Cable Mount, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Additional Feature | APPLICABLE CABLE: RG 179/U | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.6 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 2 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.43 |