Part Details for 903-865J-71P by Amphenol Corporation
Overview of 903-865J-71P by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 903-865J-71P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
903-865J-71P
|
Avnet Americas | Conn SMB F 0Hz to 100MHz 75Ohm Solder RA Thru-Hole Gold - Bag (Alt: 903-865J-71P) Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-903-865J-71P
|
Mouser Electronics | RF Connectors / Coaxial Connectors Mini SMB RA PCB Bulkhead 75 Ohm RoHS: Compliant | 98 |
|
$14.5000 / $15.4300 | Buy Now |
DISTI #
903-865J-71P
|
Avnet Americas | Conn SMB F 0Hz to 100MHz 75Ohm Solder RA Thru-Hole Gold - Bag (Alt: 903-865J-71P) Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
903-865J-71P
|
Avnet Asia | Conn SMB F 0Hz to 100MHz 75Ohm Solder RA Thru-Hole Gold (Alt: 903-865J-71P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 903-865J-71P
903-865J-71P CAD Models
903-865J-71P Part Data Attributes:
|
903-865J-71P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
903-865J-71P
Amphenol Corporation
RF SMB Connector, 1+1 Contact(s), Female, Panel Mount, Board Mount, Solder Terminal, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 0.969 inch | |
Body Depth | 0.307 inch | |
Body Diameter | 0.386 inch | |
Body Length | 0.339 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Coupling Type | SNAP | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 2 | |
Operating Frequency-Max | 0.1 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.11 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |