Part Details for 903-NM415J-51P by Amphenol RF
Overview of 903-NM415J-51P by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 903-NM415J-51P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T7384
|
Newark | Rf Conn, Smb Jack, 50 Ohm, Connector Type:Smb Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Through Hole Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Frequency Max:4Ghz Rohs Compliant: Yes |Amphenol Rf 903-NM415J-51P Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4600 / $7.6900 | Buy Now |
DISTI #
ARF1775-ND
|
DigiKey | CONN SMB JACK STR 50 OHM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7672 / $11.3600 | Buy Now |
DISTI #
70141769
|
RS | connector, rf coaxial, smb staight pc board jack, non-magnetic,50 ohm | Amphenol RF 903-NM415J-51P RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0200 / $8.6000 | RFQ |
DISTI #
AMR903-NM415J-51P
|
Heilind Electronics | SMB Non Magnetic Straight PCB Jack - 50 Ohm | Americas - 0 in Stock |
|
$5.6250 / $7.5162 | Buy Now |
|
Onlinecomponents.com | RF Connector SMB Straight PCB Jack Non-Magnetic 50 Ohm RoHS: Compliant |
50 In Stock |
|
$5.0000 / $8.4500 | Buy Now |
DISTI #
903-NM415J-51P
|
TME | Socket, SMB, male, straight, 50Ω, THT, for cable, PTFE, gold-plated Min Qty: 1 | 0 |
|
$6.7200 / $9.6000 | RFQ |
DISTI #
AMR903-NM415J-51P
|
Interstate Connecting Components | SMB Non Magnetic Straight PCB Jack - 50 Ohm | 0 |
|
$5.6250 / $7.5162 | Buy Now |
|
Powell Electronics | SMB Straight PCB Jack 50 Ohm Non Magneti Min Qty: 100 | 32 |
|
$666.0000 / $5,140.0000 | Buy Now |
|
Master Electronics | RF Connector SMB Straight PCB Jack Non-Magnetic 50 Ohm RoHS: Compliant |
50 In Stock |
|
$5.0000 / $8.4500 | Buy Now |
DISTI #
57568.1
|
TestEquity LLC | Amphenol RF 903-NM415J-51P RF SMB Connector, Straight, Jack, PCB Through Hole, 50 Ohm | 0 |
|
$6.5700 | Buy Now |