Part Details for 9031-9023-002 by Applied Engineering Products (AEP)
Overview of 9031-9023-002 by Applied Engineering Products (AEP)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 9031-9023-002
9031-9023-002 CAD Models
9031-9023-002 Part Data Attributes
|
9031-9023-002
Applied Engineering Products (AEP)
Buy Now
Datasheet
|
Compare Parts:
9031-9023-002
Applied Engineering Products (AEP)
CONNECTOR, PANEL MOUNT, CABLE TERMINATED, FEMALE, SMA CONNECTOR, CRIMP, JACK
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APPLIED ENGINEERING PRODUCTS | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLES: RG178; RG196, INSERTION LOSS MAX AT 6 GHZ | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.07 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP | |
VSWR | 1.35 |