Part Details for 9031-9023-019 by Radiall
Overview of 9031-9023-019 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 9031-9023-019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-9031-9023-019-ND
|
DigiKey | SMA / STRAIGHT JACK FEMALE CRIMP Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.3276 | Buy Now |
DISTI #
9031-9023-019
|
Avnet Americas | SMA / STRAIGHT JACK FEMALE CRIMP TYPE FOR 2.6/50 D CABLE PASSIVATED NON-CAPTIVE CONTACT - Bulk (Alt: 9031-9023-019) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$24.3236 / $37.1700 | Buy Now |
DISTI #
501-9031-9023-019
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA/STR JACK FEMALE CRIMP TYPE FOR 2.6/50 D CABLE PASSIVATED NON-CAPTIVE CONTACT | 0 |
|
$30.2300 / $32.3100 | Order Now |
DISTI #
9031-9023-019
|
Avnet Americas | SMA / STRAIGHT JACK FEMALE CRIMP TYPE FOR 2.6/50 D CABLE PASSIVATED NON-CAPTIVE CONTACT - Bulk (Alt: 9031-9023-019) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$24.3236 / $37.1700 | Buy Now |
DISTI #
9031-9023-019
|
Avnet Americas | SMA / STRAIGHT JACK FEMALE CRIMP TYPE FOR 2.6/50 D CABLE PASSIVATED NON-CAPTIVE CONTACT - Bulk (Alt: 9031-9023-019) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$24.3236 / $37.1700 | Buy Now |
Part Details for 9031-9023-019
9031-9023-019 CAD Models
9031-9023-019 Part Data Attributes
|
9031-9023-019
Radiall
Buy Now
Datasheet
|
Compare Parts:
9031-9023-019
Radiall
RF SMA Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Additional Feature | APPLICABLE CABLES: RG174DS; RG316DS, INSERTION LOSS MAX AT 6 GHZ | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.07 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP | |
VSWR | 1.4 |