-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ5266
|
Newark | Conn, Header, 18Pos, 1Row, 1.27Mm Rohs Compliant: Yes |Molex 90325-0018 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$0.6820 / $0.9650 | Buy Now |
DISTI #
94M3177
|
Newark | Header Connector,pcb Mount,recept,18 Contacts,pin,0.05 Pitch,pc Tail Terminal Rohs Compliant: Yes |Molex 90325-0018 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7320 / $1.1200 | Buy Now |
DISTI #
538-90325-0018
|
Mouser Electronics | Headers & Wire Housings PICOFLEX 18P HDR LOPRO SN RoHS: Compliant | 954 |
|
$0.3660 / $0.7900 | Buy Now |
|
Onlinecomponents.com | Conn Picoflex HDR 18 POS 1.27mm Solder ST Thru-Hole Picoflex® Bag RoHS: Compliant |
8095 Partner Stock |
|
$0.3448 / $0.4661 | Buy Now |
DISTI #
MOL90325-0018
|
Interstate Connecting Components | 1.27MM PF HDR LOPRO POLZ BLK SN 18CKT | 664 |
|
Buy Now | |
DISTI #
Molex 90325-0018
|
PEI Genesis | Board Connector, Contact | 15786 |
|
Buy Now | |
DISTI #
3727134
|
element14 Asia-Pacific | CONN, HEADER, 18POS, 1ROW, 1.27MM RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$0.5708 / $0.8385 | Buy Now |
DISTI #
3727134
|
Farnell | CONN, HEADER, 18POS, 1ROW, 1.27MM RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 3 Days Container: Each | 2 |
|
$0.5728 / $0.9195 | Buy Now |
|
Master Electronics | Conn Picoflex HDR 18 POS 1.27mm Solder ST Thru-Hole Picoflex® Bag RoHS: Compliant |
8095 Partner Stock |
|
$0.3448 / $0.4661 | Buy Now |
DISTI #
10198440
|
TestEquity LLC | Molex 90325-0018 Picoflex PF-50 Header, Vertical, Low Profile, with PCB Pegs, 18 Circuits, Tin (Sn) Plating | 8095 |
|
$0.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90325-0018
Molex
Buy Now
Datasheet
|
Compare Parts:
90325-0018
Molex
Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | STAGGERED CONFIGURATION | |
Board Mounting Option | PEG | |
Body Breadth | 0.235 inch | |
Body Depth | 0.252 inch | |
Body Length | 1.067 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |