Part Details for 9037670000 by Weidmüller Interface GmbH & Co. KG
Overview of 9037670000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9037670000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T6912
|
Newark | H4,0/22T Zh Or |Weidmuller 9037670000 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$21.0200 / $26.4300 | Buy Now |
DISTI #
9037670000-ND
|
DigiKey | CONN FERRULE 2 X 12AWG ORG Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1986 / $0.4600 | Buy Now |
DISTI #
9037670000
|
Avnet Americas | Twin Wire-End Ferrule Terminal with Plastic Collars 4mm² 12AWG Copper Electro-Galvanized Plated Orange Loose - Bulk (Alt: 9037670000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-9037670000
|
Mouser Electronics | Terminals H4,0/22T ZH OR | 0 |
|
$0.1790 / $0.2730 | Order Now |
|
Onlinecomponents.com | Wire End Ferrule - 12AWG - Orange - O/A L: 22mm-Pin L: 12mm - 100/Pkg RoHS: Compliant | 0 |
|
$0.1632 / $0.2519 | Buy Now |