Part Details for 904-250 by Bivar Inc
Overview of 904-250 by Bivar Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 904-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M8543
|
Newark | Nylon Tubular, 0.250 In. Length, 0.187 Od, 0.063 Id, White/Bag |Bivar 904-250 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0520 / $0.0750 | Buy Now |
DISTI #
492-1760-ND
|
DigiKey | ROUND SPACER NYLON 1/4" Min Qty: 1 Lead time: 2 Weeks Container: Bag |
23484 In Stock |
|
$0.0400 / $0.1000 | Buy Now |
DISTI #
749-904-250
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr .25 in Nylon White RoHS: Compliant | 5077 |
|
$0.0380 / $0.1000 | Buy Now |
DISTI #
70530198
|
RS | Nylon Tubular, 0.250 in. Length, 0.187 OD, 0.063 ID, White | Bivar Inc. 904-250 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0540 / $0.0560 | RFQ |
|
Future Electronics | 903 Series Universal .250 in Long Nylon Tubular Spacer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0533 / $0.0606 | Buy Now |
|
Bisco Industries | 535 |
|
Buy Now | ||
DISTI #
76060232
|
Verical | Spacer Round 1.6mm-ID 4.7mm-OD 6.35mm-LG Nylon Min Qty: 335 Package Multiple: 1 | Americas - 535 |
|
$0.1744 / $0.2339 | Buy Now |
|
Quest Components | SPACER, TUBE, 0.063INCH DIA, 0.25INCH LG, NYLON | 2163 |
|
$0.0513 / $0.1140 | Buy Now |