Part Details for 904 by Keystone Electronics Corp
Overview of 904 by Keystone Electronics Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 904
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B7823
|
Newark | Terminal, Mechanical Lug, #6, Solder, Stud Size - Imperial:#6, Stud Size - Metric:M3.5, Terminal Material:Brass, Body Material:Brass, Connector Type:Lug, Mechanical, Contact Material:Brass, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Keystone 904 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1250 / $0.2390 | Buy Now |
DISTI #
36-904-ND
|
DigiKey | CONN TERM LUG LOCKWASHER #6 FLAT Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
11254 In Stock |
|
$0.1148 / $0.2800 | Buy Now |
DISTI #
534-904
|
Mouser Electronics | Terminals LUG LOCKING MATTE TINNED#6 RoHS: Compliant | 9292 |
|
$0.1140 / $0.2400 | Buy Now |
DISTI #
70386216
|
RS | Terminal Lug Lockwasher Brass Tin Plate Length .875 Hole Size #6 | Keystone Electronics 904 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 394 |
|
$0.1740 / $0.2600 | Buy Now |
|
Future Electronics | Brass Tin Plate .875 inch Long Lockwasher Terminal Lug RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 63Bulk |
|
$0.1120 / $0.1300 | Buy Now |
|
Bisco Industries | 7 |
|
Buy Now | ||
DISTI #
KEY904
|
Heilind Electronics | TERMINAL LUG | Americas - 7020 in Stock |
|
$0.1113 | Buy Now |
|
Quest Components | 425 |
|
$0.0840 / $0.4200 | Buy Now | |
DISTI #
KEYS904
|
TME | Tip: solder lug ring, 0.45mm, M3,5, Ø: 3.66mm, soldering, screw Min Qty: 5 | 0 |
|
$0.1480 / $0.2090 | RFQ |
DISTI #
KEY904
|
Interstate Connecting Components | TERMINAL LUG | 2106 |
|
$0.1113 | Buy Now |
Part Details for 904
904 CAD Models
904 Part Data Attributes:
|
904
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
904
Keystone Electronics Corp
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | LUG TERMINAL |