Part Details for 9043-7533-003 by Radiall
Overview of 9043-7533-003 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 9043-7533-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-9043-7533-003-ND
|
DigiKey | SMA / RIGHT ANGLE PLUG MALE SOLD Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.0892 | Buy Now |
DISTI #
9043-7533-003
|
Avnet Americas | SMA / RIGHT ANGLE PLUG MALE SOLDER TYPE FOR 2.6/50 S CABLE NICKEL - Bulk (Alt: 9043-7533-003) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$16.6208 / $25.4016 | Buy Now |
DISTI #
501-9043-7533-003
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA / RIGHT ANGLE PLUG MALE SOLDER TYPE FOR 2.6/50 S CABLE NICKEL RoHS: Compliant | 0 |
|
$20.6600 / $26.3500 | Order Now |
DISTI #
9043-7533-003
|
Avnet Americas | SMA / RIGHT ANGLE PLUG MALE SOLDER TYPE FOR 2.6/50 S CABLE NICKEL - Bulk (Alt: 9043-7533-003) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$16.6208 / $25.4016 | Buy Now |
DISTI #
9043-7533-003
|
Avnet Americas | SMA / RIGHT ANGLE PLUG MALE SOLDER TYPE FOR 2.6/50 S CABLE NICKEL - Bulk (Alt: 9043-7533-003) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$16.6208 / $25.4016 | Buy Now |
Part Details for 9043-7533-003
9043-7533-003 CAD Models
9043-7533-003 Part Data Attributes
|
9043-7533-003
Radiall
Buy Now
Datasheet
|
Compare Parts:
9043-7533-003
Radiall
RF SMA Connector, Male, Cable Mount, Solder/Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | APPLICABLE CABLE: RG 316 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP/SOLDER |