Part Details for 9046-9513-001 by Radiall
Overview of 9046-9513-001 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9046-9513-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-9046-9513-001-ND
|
DigiKey | SMA / STRAIGHT PLUG MALE PASSIVA Min Qty: 25 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.5568 | Buy Now |
DISTI #
9046-9513-001
|
Avnet Americas | SMA / STRAIGHT PLUG MALE PASSIVATED - Bulk (Alt: 9046-9513-001) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$29.9880 / $45.8136 | Buy Now |
DISTI #
501-9046-9513-001
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA / STRAIGHT PLUG MALE PASSIVATED | 0 |
|
$36.6900 / $38.5500 | Order Now |
DISTI #
9046-9513-001
|
Avnet Americas | SMA / STRAIGHT PLUG MALE PASSIVATED - Bulk (Alt: 9046-9513-001) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$29.9880 / $45.8136 | Buy Now |
DISTI #
9046-9513-001
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 25 | 0 |
|
$30.8700 / $32.2200 | Buy Now |
Part Details for 9046-9513-001
9046-9513-001 CAD Models
9046-9513-001 Part Data Attributes:
|
9046-9513-001
Radiall
Buy Now
Datasheet
|
Compare Parts:
9046-9513-001
Radiall
RF SMA Connector, Male, Panel Mount, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Factory Lead Time | 21 Weeks | |
Additional Feature | INSERTION LOSS MAX AT 26 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 26 GHz | |
Option | HERMETIC | |
Panel Mount | YES |