Part Details for 905-5462001 by Texas Instruments
Overview of 905-5462001 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 905-5462001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
905-5462001-ND
|
DigiKey | IC REG Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7726 | Buy Now |
DISTI #
595-905-5462001
|
Mouser Electronics | Switching Voltage Regulators 4.5-V to 17-V, 6-A synchronous SWIFT™ buck converter 14-VQFN -40 to 150 RoHS: Compliant | 0 |
|
$2.7700 | Order Now |
Part Details for 905-5462001
905-5462001 CAD Models
905-5462001 Part Data Attributes:
|
905-5462001
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
905-5462001
Texas Instruments
4.5-V to 17-V, 6-A synchronous SWIFT™ buck converter 14-VQFN -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | S-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.5 mm |
Alternate Parts for 905-5462001
This table gives cross-reference parts and alternative options found for 905-5462001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 905-5462001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54620RHL | IC SWITCHING REGULATOR, 1760 kHz SWITCHING FREQ-MAX, PQCC14, 3.50 X 3.50 MM, PLASTIC, QFN-14, Switching Regulator or Controller | Texas Instruments | 905-5462001 vs TPS54620RHL |
TPS54620RHLR | 4.5-V to 17-V, 6-A synchronous SWIFT™ buck converter 14-VQFN -40 to 150 | Texas Instruments | 905-5462001 vs TPS54620RHLR |
TPS54620RGY | SWITCHING REGULATOR, 1760kHz SWITCHING FREQ-MAX, PQCC14, 3.50 X 3.50 MM, GREEN, PLASTIC, MO-241BA, VQFN-14 | Texas Instruments | 905-5462001 vs TPS54620RGY |
TPS54620RGYR | 4.5-V to 17-V, 6-A synchronous SWIFT™ buck converter 14-VQFN -40 to 150 | Texas Instruments | 905-5462001 vs TPS54620RGYR |
TPS54620RGYT | 4.5-V to 17-V, 6-A synchronous SWIFT™ buck converter 14-VQFN -40 to 150 | Texas Instruments | 905-5462001 vs TPS54620RGYT |