Part Details for 9050JCK2F30V14 by Schneider Electric
Overview of 9050JCK2F30V14 by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9050JCK2F30V14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-9050JCK2F30V14-ND
|
DigiKey | RELAY TIME DELAY 30SEC 10A 240V Min Qty: 1 Lead time: 5 Weeks Container: Box |
3 In Stock |
|
$96.9427 / $124.6400 | Buy Now |
DISTI #
996-9050JCK2F30V14
|
Mouser Electronics | Time Delay & Timing Relays TIMER RELAY 240VAC 10A, Type JCK | 4 |
|
$103.8600 / $124.6400 | Buy Now |
Part Details for 9050JCK2F30V14
9050JCK2F30V14 CAD Models
9050JCK2F30V14 Part Data Attributes:
|
9050JCK2F30V14
Schneider Electric
Buy Now
|
Compare Parts:
9050JCK2F30V14
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |