Part Details for 9050JCK60V20 by Schneider Electric
Overview of 9050JCK60V20 by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 9050JCK60V20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-9050JCK60V20-ND
|
DigiKey | RELAY TIME DELAY 999HR 10A 240V Min Qty: 1 Lead time: 12 Weeks Container: Box |
1 In Stock |
|
$144.9836 / $171.8300 | Buy Now |
DISTI #
996-9050JCK60V20
|
Mouser Electronics | Time Delay & Timing Relays TIMER RELAY 240VAC 10A RoHS: Compliant | 0 |
|
$144.9800 / $171.8300 | Order Now |
Part Details for 9050JCK60V20
9050JCK60V20 CAD Models
9050JCK60V20 Part Data Attributes:
|
9050JCK60V20
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
9050JCK60V20
Schneider Electric
On-Delay Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Schneider Electric | |
Relay Type | ON-DELAY RELAY |