Part Details for 9050JCK70V24 by Square D by Schneider Electric
Overview of 9050JCK70V24 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9050JCK70V24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B2595
|
Newark | Time Delay Relay, Dpdt, 0.1Min-999H, Skt, Contact Voltage Vdc:-, Time Min:0.1Min, Time Max:999H, Product Range:9050Jck Series, Contact Configuration:Dpdt, Contact Current:10A, Relay Mounting:Socket, Contact Voltage Vac:240V Rohs Compliant: Yes |Square D By Schneider Electric 9050JCK70V24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$224.7000 | Buy Now |
DISTI #
71316020
|
RS | Time Delay Relay Type 9050, Multi-Function, DPDT, 240VAC, 10A, JCK Series | Square D 9050JCK70V24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$205.7800 | RFQ |