Part Details for 905341-000 by TE Connectivity
Overview of 905341-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 905341-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
905341-000
|
Avnet Americas | Conn TNC RCP 0Hz to 2.8GHz 75Ohm Solder ST Thru-Hole Gold - Bulk (Alt: 905341-000) RoHS: Not Compliant Min Qty: 55 Package Multiple: 55 Lead time: 13 Weeks, 6 Days Container: Bulk | 0 |
|
$44.5686 / $53.6334 | Buy Now |
DISTI #
RYCRTD-75-S-04
|
Heilind Electronics | 905341-000 | Americas - 0 in Stock |
|
$46.1343 / $56.3732 | Buy Now |
|
Onlinecomponents.com | RTD-75-S-04 | 0 |
|
$46.0500 / $96.4500 | Buy Now |
DISTI #
905341-000
|
Avnet Americas | Conn TNC RCP 0Hz to 2.8GHz 75Ohm Solder ST Thru-Hole Gold - Bulk (Alt: 905341-000) RoHS: Not Compliant Min Qty: 55 Package Multiple: 55 Lead time: 13 Weeks, 6 Days Container: Bulk | 0 |
|
$44.5686 / $53.6334 | Buy Now |
DISTI #
905341-000
|
Avnet Americas | Conn TNC RCP 0Hz to 2.8GHz 75Ohm Solder ST Thru-Hole Gold - Bulk (Alt: 905341-000) RoHS: Not Compliant Min Qty: 55 Package Multiple: 55 Lead time: 13 Weeks, 6 Days Container: Bulk | 0 |
|
$44.5686 / $53.6334 | Buy Now |
DISTI #
TE Connectivity 905341-000
|
PEI Genesis | RTD-75-S-04 | 0 |
|
Buy Now | |
|
Master Electronics | RTD-75-S-04 | 0 |
|
$46.0500 / $96.4500 | Buy Now |
Part Details for 905341-000
905341-000 CAD Models
905341-000 Part Data Attributes
|
905341-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
905341-000
TE Connectivity
905341-000
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | APPLICABLE CABLES: RG 179; RG 187 | |
Body/Shell Style | JACK | |
Cable Types | RG 187, RG 179 | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 2.8 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BERYLLIUM COPPER/BRASS | |
Termination Type | SOLDER |