Part Details for 90576-0001 by I-PEX Co Ltd
Overview of 90576-0001 by I-PEX Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 90576-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RF MHF Connector, Male, Panel Mount, Board And Panel Mount RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tray | 0Tray |
|
$22.7600 / $23.8900 | Buy Now |
|
Quest Components | RF MHF CONNECTOR, MALE, PANEL MOUNT, BOARD MOUNT | 11 |
|
$81.7074 / $90.7860 | Buy Now |
Part Details for 90576-0001
90576-0001 CAD Models
90576-0001 Part Data Attributes
|
90576-0001
I-PEX Co Ltd
Buy Now
Datasheet
|
Compare Parts:
90576-0001
I-PEX Co Ltd
RF MHF Connector, Male, Panel Mount, Board Mount,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | I-PEX CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Connector Type | RF MHF CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mating Information | 20449-001E | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
VSWR | 1.5 |