-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, White Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M6024
|
Newark | Ribbon Cable Connector, Receptacle, 14 Position, Idc/Idt, No. Of Contacts:14Contacts, Gender:Receptacle, Connector Type:Wire To Board, Contact Termination Type:Idc/Idt, Product Range:90584 Series, Connector Mounting:Cable Mount Rohs Compliant: Yes |Molex 90584-1314 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 250021 |
|
$1.2500 / $1.4600 | Buy Now |
DISTI #
60H5125
|
Newark | Flex Cable Connector,pcb Mount,14 Contacts,number Of Contact Rows:2,pc Tail W/Retnn Terminal Rohs Compliant: Yes |Molex 90584-1314 Min Qty: 2340 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 | Buy Now |
DISTI #
538-90584-1314
|
Mouser Electronics | Headers & Wire Housings PICOFLEX 14P HSG LOPRO IDT BOARD-IN RoHS: Compliant | 0 |
|
$0.7780 / $1.7600 | Order Now |
DISTI #
71466518
|
RS | 1.27mm PF LoPro IDT B-In Tube Wht 14Ckt | Molex Incorporated 90584-1314 RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3400 / $1.4600 | RFQ |
|
Onlinecomponents.com | Conn IDC Connector RCP 14 POS 1.27mm Solder ST Thru-Hole Picoflex® Tube RoHS: Compliant |
250021 Partner Stock |
|
$0.8980 / $1.2200 | Buy Now |
DISTI #
16862885
|
Verical | Conn IDC Connector RCP 14 POS 1.27mm IDT RA Thru-Hole Picoflex Tube Min Qty: 66 Package Multiple: 1 | Americas - 231301 |
|
$0.7300 / $0.9500 | Buy Now |
DISTI #
67209076
|
Verical | Conn IDC Connector RCP 14 POS 1.27mm IDT RA Thru-Hole Picoflex Tube Min Qty: 66 Package Multiple: 1 | Americas - 18720 |
|
$0.7300 / $0.9500 | Buy Now |
DISTI #
77786653
|
Verical | Conn IDC Connector RCP 14 POS 1.27mm IDT RA Thru-Hole Picoflex Tube Min Qty: 43 Package Multiple: 1 | Americas - 75 |
|
$1.8030 / $1.8450 | Buy Now |
|
Quest Components | 356 |
|
$0.7840 / $2.2400 | Buy Now | |
DISTI #
Molex 90584-1314
|
PEI Genesis | Board Connector, Contact | 250096 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90584-1314
Molex
Buy Now
Datasheet
|
Compare Parts:
90584-1314
Molex
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, White Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.276 inch | |
Body Depth | 0.252 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | IDC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 1.2 A | |
Reference Standard | UL | |
Terminal Length | 0.228 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |