Part Details for 906-122-5000 by Amphenol Corporation
Overview of 906-122-5000 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 906-122-5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9061225000
|
Avnet Americas | Conn SMA Multimode Simplex PL Crimp ST Cable Mount <0.8dB - Bulk (Alt: 9061225000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | FIBER OPTIC SMA CONNECTOR, 100/140UM, MULTI MODE, SIMPLEX | 12 |
|
$11.1600 / $14.8800 | Buy Now |
DISTI #
9061225000
|
Avnet Americas | Conn SMA Multimode Simplex PL Crimp ST Cable Mount <0.8dB - Bulk (Alt: 9061225000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
9061225000
|
Avnet Americas | Conn SMA Multimode Simplex PL Crimp ST Cable Mount <0.8dB - Bulk (Alt: 9061225000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for 906-122-5000
906-122-5000 CAD Models
906-122-5000 Part Data Attributes
|
906-122-5000
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
906-122-5000
Amphenol Corporation
Fiber Optic SMA Connector, 100/140um, Multi Mode, Simplex
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | INSERTION LOSS LESS THAN 0.8 DB TYP | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Fiber Size | 100/140um | |
IEC Conformance | NO | |
Insertion Loss | 0.8 dB | |
MIL Conformance | NO | |
Mode | MULTI | |
Option | GENERAL PURPOSE |