Part Details for 906-122-5004 by Amphenol Corporation
Overview of 906-122-5004 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 906-122-5004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3 |
|
$13.4800 | Buy Now | |
|
Quest Components | 56 |
|
$14.9628 / $18.1980 | Buy Now | |
|
Quest Components | 8 |
|
$16.1760 / $18.1980 | Buy Now | |
|
Quest Components | 72 |
|
$14.7609 / $18.9783 | Buy Now |
Part Details for 906-122-5004
906-122-5004 CAD Models
906-122-5004 Part Data Attributes
|
906-122-5004
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
906-122-5004
Amphenol Corporation
Fiber Optic SMA Connector, 62.5/125um, Multi Mode, Simplex,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | INSERTION LOSS LESS THAN 1 DB TYP | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Fiber Size | 62.5/125um | |
IEC Conformance | NO | |
Insertion Loss | 1 dB | |
MIL Conformance | NO | |
Mode | MULTI | |
Option | GENERAL PURPOSE |