Part Details for 906-3MM by Bivar Inc
Overview of 906-3MM by Bivar Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 906-3MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R9507
|
Newark | Nylon Tubular, 3 Mm Length, 0.148 Od, 0.085 Id, White/Bag |Bivar 906-3MM Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0390 / $0.0560 | Buy Now |
DISTI #
906-3MM-ND
|
DigiKey | ROUND SPACER NYLON 3MM Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0345 / $0.1000 | Buy Now |
DISTI #
749-906-3MM
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr 3mm Nylon White RoHS: Compliant | 12354 |
|
$0.0320 / $0.1000 | Buy Now |
DISTI #
70530576
|
RS | Nylon Tubular, 3 mm Length, 0.148 OD, 0.085 ID, White | Bivar Inc. 906-3MM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 860 |
|
$0.0840 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0400 | Buy Now |
|
Perfect Parts Corporation | 558 |
|
RFQ | ||
DISTI #
906-3mm
|
Toby Electronics | 9xx - Bivar Nylon Tubular Spacer Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 3 Days | 100 |
|
$0.0499 / $0.0749 | Buy Now |