Part Details for 906-4MM by Bivar Inc
Overview of 906-4MM by Bivar Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 906-4MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R9526
|
Newark | Nylon Tubular, 4 Mm Length, 0.148 Od, 0.085 Id, White/Bag |Bivar 906-4MM Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0450 / $0.0640 | Buy Now |
DISTI #
906-4MM-ND
|
DigiKey | ROUND SPACER NYLON 4MM Min Qty: 1 Lead time: 2 Weeks Container: Bag |
269 In Stock |
|
$0.0364 / $0.1000 | Buy Now |
DISTI #
749-906-4MM
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr 4mm Nylon White RoHS: Compliant | 1805 |
|
$0.0410 / $0.1000 | Buy Now |
DISTI #
70530596
|
RS | Nylon Tubular, 4 mm Length, 0.148 OD, 0.085 ID, White | Bivar Inc. 906-4MM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0430 / $0.0460 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0454 | Buy Now |
|
Bisco Industries | 287 |
|
Buy Now | ||
|
Perfect Parts Corporation | 560 |
|
RFQ | ||
DISTI #
906-4mm
|
Toby Electronics | 9xx - Bivar Nylon Tubular Spacer Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 3 Days | 500 |
|
$0.0499 / $0.0749 | Buy Now |