Part Details for 906-8MM by Bivar Inc
Overview of 906-8MM by Bivar Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 906-8MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R9605
|
Newark | Nylon Tubular, 8 Mm Length, 0.148 Od, 0.085 Id, White/Bag |Bivar 906-8MM Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0630 / $0.0900 | Buy Now |
DISTI #
906-8MM-ND
|
DigiKey | ROUND SPACER NYLON 8MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0509 | Buy Now |
DISTI #
749-906-8MM
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr 8mm Nylon White RoHS: Compliant | 2975 |
|
$0.0460 / $0.1300 | Buy Now |
DISTI #
70530677
|
RS | Nylon Tubular, 8 mm Length, 0.148 OD, 0.085 ID, White | Bivar Inc. 906-8MM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0610 / $0.0650 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0640 | Buy Now |
|
Perfect Parts Corporation | 1008 |
|
RFQ | ||
DISTI #
906-8mm
|
Toby Electronics | 9xx - Bivar Nylon Tubular Spacer Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 3 Days | 700 |
|
$0.0749 / $0.0999 | Buy Now |